Part Details for BAS70-05235 by NXP Semiconductors
Overview of BAS70-05235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4278397
|
Farnell | RoHS: Compliant Min Qty: 15822 Container: Each | 0 |
|
$0.0326 | Buy Now |
Part Details for BAS70-05235
BAS70-05235 CAD Models
BAS70-05235 Part Data Attributes:
|
BAS70-05235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-05235
NXP Semiconductors
0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05235
This table gives cross-reference parts and alternative options found for BAS70-05235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933834100215 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05235 vs 933834100215 |
BAS70-05235 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05235 vs BAS70-05235 |
BAS70-05,215 | BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05235 vs BAS70-05,215 |
BAS70-05-QVL | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05235 vs BAS70-05-QVL |
BAS70-05/T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05235 vs BAS70-05/T1 |
BAS70-05/G | Rectifier Diode | Nexperia | BAS70-05235 vs BAS70-05/G |
BAS70-05,235 | BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05235 vs BAS70-05,235 |