Part Details for BAS70-05W by Philips Semiconductors
Overview of BAS70-05W by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2545 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 2036 |
|
$0.0500 / $0.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for BAS70-05W
BAS70-05W CAD Models
BAS70-05W Part Data Attributes:
|
BAS70-05W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-05W
Philips Semiconductors
Rectifier Diode, Schottky, 0.07A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |