BAS70-05WH6327
Infineon Technologies AG
Description: BAS70-05WH6327

Overview of BAS70-05WH6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAS70-05WH6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 294
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components   235
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now

CAD Models for BAS70-05WH6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS70-05WH6327 by Infineon Technologies AG

BAS70-05WH6327
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOT-323, 3 PIN
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
TR, 7 INCH: 3000
Application
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.1 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS70-05WH6327
    Infineon Technologies AG
    BAS70-05WH6327
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-05WH6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-05WH6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAS70-05WH6327 would you like to use for your alert(s)?
  • Please alert me when BAS70-05WH6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70-05WH6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-05WH6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70-05WH6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-05WH6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-05WH6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: