Part Details for BAS7005E6433HTMA1 by Infineon Technologies AG
Overview of BAS7005E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS7005E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4372
|
Newark | Diode, Schottky, Aec-Q101, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Rohs Compliant: Yes |Infineon BAS7005E6433HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$0.1150 / $0.3450 | Buy Now |
DISTI #
448-BAS7005E6433HTMA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29975 In Stock |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
BAS7005E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS7005E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0541 | Buy Now |
DISTI #
726-BAS7005E6433HTMA
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant | 18435 |
|
$0.0780 / $0.3200 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0765 / $0.0830 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0765 / $0.0830 | Buy Now |
|
Rochester Electronics | BAS70 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 320000 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
BAS7005E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS7005E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0541 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 30000 |
|
$0.1930 / $0.2400 | Buy Now |
DISTI #
BAS7005E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS7005E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0541 | Buy Now |
Part Details for BAS7005E6433HTMA1
BAS7005E6433HTMA1 CAD Models
BAS7005E6433HTMA1 Part Data Attributes
|
BAS7005E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7005E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS7005E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS7005E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS7005E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05XT | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS7005E6433HTMA1 vs BAS70-05XT |
Q62702-A711 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS7005E6433HTMA1 vs Q62702-A711 |
BAS70-05F2 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS7005E6433HTMA1 vs BAS70-05F2 |
BAS70W-05 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS7005E6433HTMA1 vs BAS70W-05 |
BAS70CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7005E6433HTMA1 vs BAS70CT-T1 |
BAS40-05W-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS7005E6433HTMA1 vs BAS40-05W-C |
BAS40-05W | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS7005E6433HTMA1 vs BAS40-05W |
BAS70CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7005E6433HTMA1 vs BAS70CT-T1-LF |
BAS70-05 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS7005E6433HTMA1 vs BAS70-05 |
BAS70W-05-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS7005E6433HTMA1 vs BAS70W-05-H |