-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8210
|
Newark | Diode, Schottky, Aec-Q101, 70V, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Rohs Compliant: Yes |Infineon BAS7005WH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1095 |
|
$0.1240 / $0.3870 | Buy Now |
DISTI #
78AH9439
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS7005WH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0400 | Buy Now |
DISTI #
BAS7005WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33054 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
BAS7005WH6327XTSA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS7005WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0374 / $0.0401 | Buy Now |
DISTI #
726-BAS7005WH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 10666 |
|
$0.0780 / $0.3100 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0859 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0859 | Buy Now |
|
Quest Components | 23 |
|
$0.2450 / $0.4900 | Buy Now | |
|
Rochester Electronics | BAS70 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 40925 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
BAS7005WH6327XTSA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS7005WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0374 / $0.0401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS7005WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7005WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS7005WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS7005WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05XT | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS7005WH6327XTSA1 vs BAS70-05XT |
Q62702-A711 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS7005WH6327XTSA1 vs Q62702-A711 |
BAS70-05F2 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS7005WH6327XTSA1 vs BAS70-05F2 |
BAS70W-05 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS7005WH6327XTSA1 vs BAS70W-05 |
BAS70CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7005WH6327XTSA1 vs BAS70CT-T1 |
BAS40-05W-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS7005WH6327XTSA1 vs BAS40-05W-C |
BAS40-05W | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS7005WH6327XTSA1 vs BAS40-05W |
BAS70CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7005WH6327XTSA1 vs BAS70CT-T1-LF |
BAS70-05 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS7005WH6327XTSA1 vs BAS70-05 |
BAS70W-05-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS7005WH6327XTSA1 vs BAS70W-05-H |