There are no models available for this part yet.
Overview of BAS70W by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAS70W by Diotec Semiconductor AG
Part Data Attributes for BAS70W by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.07 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS70W
This table gives cross-reference parts and alternative options found for BAS70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS70W vs BAS70 |
TSS70LRW | Rectifier Diode, | Taiwan Semiconductor | BAS70W vs TSS70LRW |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS70W vs NSVBAS70LT1G |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70W vs BAS70W-T |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70W vs BAS70L2-TP |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70W vs BAS70E6433HTMA1 |
BAS70T&R | Rectifier Diode, | Continental Device India Ltd | BAS70W vs BAS70T&R |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70W vs BAS70E |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70W vs BAS70L |
BAS70-02V | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS70W vs BAS70-02V |
Related Parts for BAS70W
-
BAT46WJRectifier Diodes
-
MM5Z5V1T1GZener Diodes
-
06031A680GAT4AFixed Capacitors
-
ESDA6V1LYTransient Suppressors
-
FDN5618PPower Field-Effect Transistors
-
MSP430F5172IRSBTMicrocontrollers
-
CRCW0603221RFKEAFixed Resistors
-
UCC1806JSwitching Regulator or Controllers
-
PMV117ENSmall Signal Field-Effect Transistors