Part Details for BAS70X-TP by Micro Commercial Components
Overview of BAS70X-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70X-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS70X-TP-ND
|
DigiKey | Interface Min Qty: 8000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
DISTI #
833-BAS70X-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mW Schottky RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | Surface Mount Schottky Barrier Diode 200mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0225 | Buy Now |
DISTI #
80042439
|
Verical | Surface Mount Schottky Barrier Diode 200mW Min Qty: 8000 Package Multiple: 8000 Date Code: 2411 | Americas - 808000 |
|
$0.0271 | Buy Now |
DISTI #
BAS70X-TP
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOD523, reel,tape Min Qty: 25 | 3900 |
|
$0.0189 / $0.0350 | Buy Now |
Part Details for BAS70X-TP
BAS70X-TP CAD Models
BAS70X-TP Part Data Attributes:
|
BAS70X-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70X-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS70X-TP
This table gives cross-reference parts and alternative options found for BAS70X-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70X-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70WX-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS70X-TP vs BAS70WX-TP-HF |
BAS70W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70X-TP vs BAS70W |
BAS70F2 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70X-TP vs BAS70F2 |
S-LBAS170HT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS70X-TP vs S-LBAS170HT3G |
BAS70WS-H | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS70X-TP vs BAS70WS-H |
BAS70T-C | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | BAS70X-TP vs BAS70T-C |
BAS40W-C | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS70X-TP vs BAS40W-C |
BAS70X-T3P | Rectifier Diode, | Micro Commercial Components | BAS70X-TP vs BAS70X-T3P |
CDBUR70-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS70X-TP vs CDBUR70-HF |
BAS70T | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70X-TP vs BAS70T |