-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70XY - General-purpose quadruple Schottky diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9586
|
Newark | Schottky Diode, 70V, 0.07A, Sot-363, Diode Configuration:Quad, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Max:150°C, Rohs Compliant: Yes |Nexperia BAS70XY,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18860 |
|
$0.0950 / $0.4890 | Buy Now |
DISTI #
1727-2168-1-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177731 In Stock |
|
$0.0567 / $0.4800 | Buy Now |
DISTI #
BAS70XY,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS70XY,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0320 | Buy Now |
DISTI #
BAS70XY,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS70XY,115) RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
BAS70XY,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS70XY,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
771-BAS70XY115
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70XY/SOT363/SC-88 RoHS: Compliant | 8247 |
|
$0.0560 / $0.4700 | Buy Now |
DISTI #
V36:1790_06512956
|
Arrow Electronics | Diode Schottky 0.07A 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Americas - 15000 |
|
$0.0494 / $0.0599 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA Surface Mount Triple Isolated Schottky Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 93000Reel |
|
$0.0550 / $0.0617 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA Surface Mount Triple Isolated Schottky Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2184Cut Tape/Mini-Reel |
|
$0.1200 / $0.3050 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA Surface Mount Triple Isolated Schottky Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0550 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70XY,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70XY,115
Nexperia
BAS70XY - General-purpose quadruple Schottky diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-03-26 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70XY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70XY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70XY,115 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TSSOP 6-Pin | NXP Semiconductors | BAS70XY,115 vs BAS70XY,115 |
BAS70XY | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70XY,115 vs BAS70XY |
BAS70XY | DIODE 0.07 A, 70 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS70XY,115 vs BAS70XY |