Part Details for BAS83 by Vishay Intertechnologies
Overview of BAS83 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM) RoHS: Not Compliant | Europe - 1990 |
|
RFQ |
Part Details for BAS83
BAS83 CAD Models
BAS83 Part Data Attributes
|
BAS83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS83
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |