Part Details for BAS85,135 by Nexperia
Overview of BAS85,135 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BAS85,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6099
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia BAS85,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0620 | Buy Now |
DISTI #
1727-6380-1-ND
|
DigiKey | DIODE SCHOT 30V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3448 In Stock |
|
$0.0369 / $0.3400 | Buy Now |
DISTI #
BAS85,135
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS85,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
771-BAS85135
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS85/SOD80/LLDS RoHS: Compliant | 13945 |
|
$0.0350 / $0.3400 | Buy Now |
|
Future Electronics | BAS85 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0229 / $0.0248 | Buy Now |
|
Rochester Electronics | BAS85 - Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
BAS85,135
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS85,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
BAS85,135
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS85,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
BAS85,135
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS85,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
BAS85,135
|
Avnet Silica | Diode Schottky 30V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS85,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for BAS85,135
BAS85,135 CAD Models
BAS85,135 Part Data Attributes
|
BAS85,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS85,135
Nexperia
BAS85 - Schottky barrier diode@en-us MELF 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS85,135
This table gives cross-reference parts and alternative options found for BAS85,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS85,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933876540135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS85,135 vs 933876540135 |
BAS85,135 | BAS85 - Schottky barrier diode MELF 2-Pin | NXP Semiconductors | BAS85,135 vs BAS85,135 |
BAS85 | Rectifier Diode | Nexperia | BAS85,135 vs BAS85 |
933876540115 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | BAS85,135 vs 933876540115 |
BAS85,115 | BAS85 - Schottky barrier diode@en-us MELF 2-Pin | Nexperia | BAS85,135 vs BAS85,115 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GLASS PACKAGE-2 | Diodes Incorporated | BAS85,135 vs BAS85 |
BAS85T/R | Rectifier Diode | Nexperia | BAS85,135 vs BAS85T/R |
BAS85TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85,135 vs BAS85TRL |
BAS85-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, MINIMELF-2 | Micro Commercial Components | BAS85,135 vs BAS85-TP |
BAS85TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85,135 vs BAS85TRL13 |