There are no models available for this part yet.
Overview of BAS86 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BAS86 by Surge Components Inc
Part Data Attributes for BAS86 by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for BAS86
This table gives cross-reference parts and alternative options found for BAS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6641U | Rectifier Diode, | VPT Components | BAS86 vs JANTX1N6641U |
JANTX1N6641 | Rectifier Diode, | VPT Components | BAS86 vs JANTX1N6641 |
JANS1N6640 | Rectifier Diode, | VPT Components | BAS86 vs JANS1N6640 |
JANTX1N6640US | Rectifier Diode, | VPT Components | BAS86 vs JANTX1N6640US |
JANTX1N6640U | Rectifier Diode, | VPT Components | BAS86 vs JANTX1N6640U |
1N6640US | Rectifier Diode, | VPT Components | BAS86 vs 1N6640US |
LL4150T/R13 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | BAS86 vs LL4150T/R13 |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | BAS86 vs BAS86-M-18 |
JANTX1N6640 | Rectifier Diode, | VPT Components | BAS86 vs JANTX1N6640 |
JANTXV1N6641US | Rectifier Diode, | VPT Components | BAS86 vs JANTXV1N6641US |
Related Parts for BAS86
-
BAW156E6327HTSA1Rectifier Diodes
-
BZM55B12-TRZener Diodes
-
TMCTXB1V105KTRFixed Capacitors
-
ESD9L5.0ST5GTransient Suppressors
-
AUIRF7342QTRPower Field-Effect Transistors
-
MC68HC11F1CFN2Microcontrollers
-
RG1608N-103-W-T1Fixed Resistors
-
TPS62142RGTTSwitching Regulator or Controllers
-
FDN302PSmall Signal Field-Effect Transistors