Part Details for BAT-1.2VRLA by Altech Corporation
Overview of BAT-1.2VRLA by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-1.2VRLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2143
|
Newark | 24Vdc Battery Enc. 1.2Ah(2X12) |Altech BAT-1.2VRLA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.6500 / $245.8900 | Buy Now |
DISTI #
BAT-1.2VRLA-ND
|
DigiKey | BATTERY 24V12AHPNL MNT WITH BATT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.3000 | Buy Now |
DISTI #
845-BAT-1.2VRLA
|
Mouser Electronics | Battery Enclosures 24Vdc Batt enc 1.2Ah 2X12DR/Pnl mnt W/bat RoHS: Compliant | 0 |
|
$286.1500 / $299.0600 | Order Now |
|
Future Electronics | BAT Series 62 x 175 x 120 mm 24 V 1.2 Ah Backup Enclosure with VRLA Batteries RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$189.1400 / $198.6000 | Buy Now |
|
Onlinecomponents.com | Battery Enclosure - Output 24V - 1.2Ah - Max. Input 0.30 A - Max Output 25 A - DIN Rail/ Wall Mount - 62 x 175 x 120mm RoHS: Compliant | 4 Factory Stock |
|
$182.3800 / $195.8900 | Buy Now |
|
Powell Electronics | 24Vdc Battery enc. 1.2Ah(2X12) Min Qty: 1 | 3 |
|
$225.1700 | Buy Now |
|
Master Electronics | Battery Enclosure - Output 24V - 1.2Ah - Max. Input 0.30 A - Max Output 25 A - DIN Rail/ Wall Mount - 62 x 175 x 120mm RoHS: Compliant | 4 Factory Stock |
|
$182.3800 / $195.8900 | Buy Now |
DISTI #
10100748
|
TestEquity LLC | Altech BAT-1.2VRLA Battery Backup Enclosure, w/VRLA Batteries, 24V DC, 1.2Ah, 62 X 175 X 120mm | 0 |
|
$217.9100 | Buy Now |