Part Details for BAT-241 by Altech Corporation
Overview of BAT-241 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2145
|
Newark | 24 Vdc/1.2Ah Battery Wt Holder |Altech BAT-241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.1300 / $237.9700 | Buy Now |
DISTI #
BAT-241-ND
|
DigiKey | BATTERY 24V12AHPNL MNT WITH BATT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.0100 | Buy Now |
DISTI #
845-BAT-241
|
Mouser Electronics | Sealed Lead Acid Battery 24Vdc/1.2Ah Batt Pnl mnt 2x12V batt RoHS: Compliant | 0 |
|
$222.5500 / $307.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$174.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.5100 / $189.5900 | Buy Now |
DISTI #
10107610
|
TestEquity LLC | Altech BAT-241 24 Vdc/1.2Ah Battery wt Holder Panel Mount 2x12V Battery | 0 |
|
$210.8800 | Buy Now |
Part Details for BAT-241
BAT-241 CAD Models
BAT-241 Part Data Attributes
|
BAT-241
Altech Corporation
Buy Now
|
Compare Parts:
BAT-241
Altech Corporation
|
Samacsys Manufacturer | Altech |