Part Details for BAT-7.2VRLA by Altech Corporation
Overview of BAT-7.2VRLA by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for BAT-7.2VRLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2151
|
Newark | 24Vdc Battery Enc. 7.2Ah(2X12) |Altech BAT-7.2VRLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.7900 / $380.7300 | Buy Now |
DISTI #
BAT-7.2VRLA-ND
|
DigiKey | 24VDC BATTERY ENC 72AH(2X12) DR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.4600 | Buy Now |
DISTI #
845-BAT-7.2VRLA
|
Mouser Electronics | Battery Enclosures 24Vdc Batt enc 7.2Ah 2X12DR/Pnl mnt W/bat RoHS: Compliant | 0 |
|
$452.6000 / $456.8200 | Order Now |
|
Future Electronics | BAT Series 145 x 210 x 130 mm 24 V 7.2 Ah Backup Enclosure with VRLA Batteries RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$447.8700 / $470.2600 | Buy Now |
|
Onlinecomponents.com | Battery Enclosure - Output 24V - 7.2Ah - Max. Input 1.70 A - Max. Output 25 A - DIN Rail/ Wall Mount - 145 x 210 x 130mm RoHS: Compliant | 5 Factory Stock |
|
$281.5500 / $303.3300 | Buy Now |
|
Powell Electronics | 24Vdc Battery enc. 7.2Ah(2X12) Min Qty: 1 | 3 |
|
$348.6500 | Buy Now |
|
Master Electronics | Battery Enclosure - Output 24V - 7.2Ah - Max. Input 1.70 A - Max. Output 25 A - DIN Rail/ Wall Mount - 145 x 210 x 130mm RoHS: Compliant | 5 Factory Stock |
|
$281.5500 / $303.3300 | Buy Now |
DISTI #
10100750
|
TestEquity LLC | Altech BAT-7.2VRLA Battery Backup Enclosure, w/VRLA Batteries, 24V DC, 7.2Ah, 145 X 210 X 130mm | 0 |
|
$337.4100 | Buy Now |