Part Details for BAT-ANT-RSMA-2AGN-R (10PCS) by Hirschmann Electronics GmbH & Co Kg
Overview of BAT-ANT-RSMA-2AGN-R (10PCS) by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for BAT-ANT-RSMA-2AGN-R (10PCS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7675
|
Newark | Bat-Ant-Rsma-2Agn-R (10Pcs) |Hirschmann BAT-ANT-RSMA-2AGN-R (10PCS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.5600 / $304.4300 | Buy Now |
DISTI #
566-942046001
|
Mouser Electronics | Antennas BAT-ANT-RSMA-2AGN-R (10PCS) | 0 |
|
$225.9300 / $241.2200 | Order Now |