Part Details for BAT-HLD-002-SMT by TE Connectivity
Overview of BAT-HLD-002-SMT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-HLD-002-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-HLD-002-SMT-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3000 In Stock |
|
$0.3375 / $0.3700 | Buy Now |
DISTI #
712-BAT-HLD-002-SMT
|
Mouser Electronics | Coin Cell Battery Holders Bat Holder CR2016 Surface Mount RoHS: Compliant | 845 |
|
$0.2950 / $0.3700 | Buy Now |
|
Future Electronics | Battery Holder CR2016 Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
AMPBAT-HLD-002-SMT
|
Heilind Electronics | BATTERY HOLDER 2016 SMT BULK P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Holder 2016 SMT Bulk Pack | 7717 Factory Stock |
|
$0.2925 / $0.4295 | Buy Now |
DISTI #
AMPBAT-HLD-002-SMT
|
Interstate Connecting Components | BATTERY HOLDER 2016 SMT BULK P | 0 |
|
Buy Now | |
|
Master Electronics | Battery Holder 2016 SMT Bulk Pack | 7717 Factory Stock |
|
$0.2925 / $0.4295 | Buy Now |