Part Details for BAT-HLD-003-SMT-TR by TE Connectivity
Overview of BAT-HLD-003-SMT-TR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-HLD-003-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-BAT-HLD-003-SMT-TRCT-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2187 In Stock |
|
$0.5100 / $0.5600 | Buy Now |
DISTI #
712-BAT-HLD-003SMTTR
|
Mouser Electronics | Coin Cell Battery Holders Holder for 2016, 2020, 2025 and 2032 Batteries, Surface Mount, Tape and Reel Packaging RoHS: Compliant | 631 |
|
$0.4870 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
AMPBAT-HLD-003-SMT-TR
|
Heilind Electronics | HOLDER 2016 2020 2025 2032 SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9000 Factory Stock |
|
$0.4645 / $0.6522 | Buy Now | |
DISTI #
AMPBAT-HLD-003-SMT-TR
|
Interstate Connecting Components | HOLDER 2016 2020 2025 2032 SMT | 0 |
|
Buy Now | |
|
Master Electronics | 9000 Factory Stock |
|
$0.4645 / $0.6522 | Buy Now |