-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-BAT-HLD-009-SMT-TRCT-ND
|
DigiKey | BATTERY HOLDER AA SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10125 In Stock |
|
$0.6981 / $1.4800 | Buy Now |
DISTI #
712-BAT-HLD-009SMTTR
|
Mouser Electronics | Coin Cell Battery Holders Holder for Multiple Batteries, Surface Mount, Tape and Reel Packaging RoHS: Compliant | 1075 |
|
$0.5760 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 320 Container: Reel | 0Reel |
|
$0.5860 | Buy Now |
DISTI #
AMPBAT-HLD-009-SMT-TR
|
Heilind Electronics | BATTERY HOLDER AA SMT T&R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5050 / $0.7630 | Buy Now | |
DISTI #
AMPBAT-HLD-009-SMT-TR
|
Interstate Connecting Components | BATTERY HOLDER AA SMT T&R | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5050 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy