Part Details for BAT-HLD-012-THM by TE Connectivity
Overview of BAT-HLD-012-THM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for BAT-HLD-012-THM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-HLD-012-THM-ND
|
DigiKey | BATT RETAINER COIN 12MM PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14707 In Stock |
|
$0.3125 / $0.3400 | Buy Now |
DISTI #
712-BAT-HLD-012-THM
|
Mouser Electronics | Coin Cell Battery Holders Bat Hld CR1216/1225 Through-hole Mount RoHS: Compliant | 6194 |
|
$0.2670 / $0.3400 | Buy Now |
|
Future Electronics | Battery Holder CR1216/1225 Through-hole Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
AMPBAT-HLD-012-THM
|
Heilind Electronics | BATTERY HOLDER 1216 1225 THM B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Holder 1216 1225 THM Bulk Pack RoHS: Compliant |
24402 Partner Stock |
|
$0.2627 / $0.3906 | Buy Now |
DISTI #
82396226
|
Verical | Through-hole Battery Holder, 13.5 x 9.5 x 3.6 mm RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 24402 |
|
$0.4000 / $0.4500 | Buy Now |
DISTI #
AMPBAT-HLD-012-THM
|
Interstate Connecting Components | BATTERY HOLDER 1216 1225 THM B | 0 |
|
Buy Now | |
|
Master Electronics | Battery Holder 1216 1225 THM Bulk Pack RoHS: Compliant |
24402 Partner Stock |
|
$0.2627 / $0.3906 | Buy Now |