Part Details for BAT14-020R by Infineon Technologies AG
Overview of BAT14-020R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
BU9S-7020R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU9HS-7020R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BAT14-020R
BAT14-020R CAD Models
BAT14-020R Part Data Attributes
|
BAT14-020R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT14-020R
Infineon Technologies AG
Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES |