Part Details for BAT160S by NXP Semiconductors
Overview of BAT160S by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAT160S
BAT160S CAD Models
BAT160S Part Data Attributes
|
BAT160S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT160S
NXP Semiconductors
DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-73, 4 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW SWITCHING LOSS | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT160S
This table gives cross-reference parts and alternative options found for BAT160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT160S,115 | BAT160S - Schottky barrier double diode@en-us SC-73 4-Pin | Nexperia | BAT160S vs BAT160S,115 |
BAT160S | Rectifier Diode, Schottky, 2 Element, 1A, Silicon | Nexperia | BAT160S vs BAT160S |
BAT160STRL13 | DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs BAT160STRL13 |
BAT160STRL | DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs BAT160STRL |
BAT160S,115 | BAT160 series - Schottky barrier double diodes SC-73 4-Pin | NXP Semiconductors | BAT160S vs BAT160S,115 |
934051420115 | Rectifier Diode, Schottky, 2 Element, 1A, 60V V(RRM), Silicon | Nexperia | BAT160S vs 934051420115 |