-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23 V, 1 A General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3979
|
Newark | Fast - Ultrafast Diode,single,23 V,1 A,620 Mv,5 A Rohs Compliant: Yes |Stmicroelectronics BAT20JFILM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12980 |
|
$0.0620 | Buy Now |
DISTI #
89K1206
|
Newark | Schottky Rectifier, 1A, 23V Sod-323, Repetitive Reverse Voltage Vrrm Max:23V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:620Mv, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:5A Rohs Compliant: Yes |Stmicroelectronics BAT20JFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07X1758
|
Newark | Fast/Ultrafast Diode, Single, 23 V, 1 A, 620 Mv, 5 A Rohs Compliant: Yes |Stmicroelectronics BAT20JFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0790 | Buy Now |
DISTI #
497-3381-1-ND
|
DigiKey | DIODE SCHOTTKY 23V 1A SOD323 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37678 In Stock |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
BAT20JFILM
|
Avnet Americas | Diode Schottky 23V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT20JFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0431 / $0.0450 | Buy Now |
DISTI #
BAT20JFILM
|
Avnet Americas | Diode Schottky 23V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT20JFILM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 / $0.0459 | Buy Now |
DISTI #
BAT20JFILM
|
Avnet Americas | Diode Schottky 23V 1A 2-Pin SOD-323 T/R - Rail/Tube (Alt: BAT20JFILM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-BAT20JFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers RECTIFIER RoHS: Compliant | 36110 |
|
$0.0440 / $0.3800 | Buy Now |
|
STMicroelectronics | HIGH EFFICIENCY SWITCHING AND ULTRA LOW LEAKAGE CURRENT SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 36110 |
|
$0.1100 / $0.3700 | Buy Now |
|
Future Electronics | BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0542 / $0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT20JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT20JFILM
STMicroelectronics
23 V, 1 A General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 23 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT20JFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT20JFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVR0320MW2T1G | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT20JFILM vs NSVR0320MW2T1G |