Part Details for BAT21.33SMST1 by Banner Engineering Corp
Overview of BAT21.33SMST1 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BAT21-33E-8.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BAT21-33E-50.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for BAT21.33SMST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H1267
|
Newark | Fiber Bat21.33Smst1 |Banner Engineering BAT21.33SMST1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0000 | Buy Now |
DISTI #
778-BAT21.33SMST1
|
Mouser Electronics | Fiber Optic Cables FIBER BAT21.33SMST1 | 0 |
|
$229.0000 | Order Now |