Datasheets
BAT30F3 by: STMicroelectronics

30 V, 300 mA Flip Chip General Purpose Signal Schottky Diode

Part Details for BAT30F3 by STMicroelectronics

Overview of BAT30F3 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAT30F3

Part # Distributor Description Stock Price Buy
DISTI # 74Y6628
Newark Aid Rectifier |Stmicroelectronics BAT30F3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for BAT30F3

BAT30F3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT30F3 Part Data Attributes

BAT30F3 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BAT30F3 STMicroelectronics 30 V, 300 mA Flip Chip General Purpose Signal Schottky Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code FLIP-CHIP
Package Description ROHS COMPLIANT, PLASTIC, FLIP CHIP-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.2 V
JESD-30 Code R-PBGA-B2
JESD-609 Code e1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

BAT30F3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT30F3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT30F3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BAT30F3 would you like to use for your alert(s)?
  • Please alert me when BAT30F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT30F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT30F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT30F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT30F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT30F3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: