Part Details for BAT30FILM by STMicroelectronics
Overview of BAT30FILM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT30FILM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5741
|
Newark | Sot 23 Simple Diode, Small Signal Schotky Diodes |Stmicroelectronics BAT30FILM RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | 0.3 A, 30 V, SILICON, SIGNAL DIODE | 15000 |
|
$0.0429 / $0.1320 | Buy Now |
Part Details for BAT30FILM
BAT30FILM CAD Models
BAT30FILM Part Data Attributes
|
BAT30FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30FILM
STMicroelectronics
Small signal Schotky diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT30FILM
This table gives cross-reference parts and alternative options found for BAT30FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT30FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT30G | Rectifier Diode, | Galaxy Microelectronics | BAT30FILM vs BAT30G |
BAT54J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT30FILM vs BAT54J |
BAT30KFILM | 30 V, 300 mA SMD General purpose Signal Schottky Diode | STMicroelectronics | BAT30FILM vs BAT30KFILM |
RKR0303AKJR | 0.3A, 30V, SILICON, SIGNAL DIODE, UFP, SC-79, 2 PIN | Renesas Electronics Corporation | BAT30FILM vs RKR0303AKJR |