Part Details for BAT30JFILM by STMicroelectronics
Overview of BAT30JFILM by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT30JFILM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1701
|
Newark | Schottky Rectifier, 300Ma, 30V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:300Ma, Forward Voltage Max:580Mv, Forward Surge Current:1A, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics BAT30JFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2940 |
|
RFQ | ||
|
Quest Components | 0.3 A, 30 V, SILICON, SIGNAL DIODE | 18300 |
|
$0.0429 / $0.1320 | Buy Now |
Part Details for BAT30JFILM
BAT30JFILM CAD Models
BAT30JFILM Part Data Attributes:
|
BAT30JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30JFILM
STMicroelectronics
Small signal Schotky diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT30JFILM
This table gives cross-reference parts and alternative options found for BAT30JFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT30JFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT30WFILM | Small signal Schotky diodes | STMicroelectronics | BAT30JFILM vs BAT30WFILM |