Part Details for BAT42WS-HE3-08 by Vishay Intertechnologies
Overview of BAT42WS-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT42WS-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2322
|
Newark | Schottky Diode Sod323 |Vishay BAT42WS-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
BAT42WS-HE3-08
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT42WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
DISTI #
78-BAT42WS-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO RoHS: Compliant | 8591 |
|
$0.0450 / $0.3400 | Buy Now |
|
Quest Components | 148 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
BAT42WS-HE3-08
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
BAT42WS-HE3-08
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT42WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
DISTI #
BAT42WS-HE3-08
|
Avnet Asia | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R (Alt: BAT42WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT42WS-HE3-08
|
EBV Elektronik | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R (Alt: BAT42WS-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BAT42WS-HE3-08
BAT42WS-HE3-08 CAD Models
BAT42WS-HE3-08 Part Data Attributes:
|
BAT42WS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT42WS-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT42WS-HE3-08
This table gives cross-reference parts and alternative options found for BAT42WS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42WS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT42WS-HE3-08 vs BAT42WS-G3-18 |
BAT42WS-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42WS-HE3-08 vs BAT42WS-E3-18 |