Part Details for BAT42XV2 by onsemi
Overview of BAT42XV2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Telecommunications
Price & Stock for BAT42XV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAT43XV2 - Schottky Barrier Diode, If 0.2 A, Vr 30 V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129000 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
2824956
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0613 / $0.1936 | Buy Now |
DISTI #
2824956RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 129000 |
|
$0.0328 / $0.0675 | Buy Now |
DISTI #
2824956
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 129000 |
|
$0.0328 / $0.0891 | Buy Now |
Part Details for BAT42XV2
BAT42XV2 CAD Models
BAT42XV2 Part Data Attributes:
|
BAT42XV2
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT42XV2
onsemi
Schottky Barrier Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT42XV2
This table gives cross-reference parts and alternative options found for BAT42XV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42XV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL42-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BAT42XV2 vs LL42-GS18 |
LL42-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BAT42XV2 vs LL42-GS08 |