BAT46WJ
Description: Rectifier Diode

Overview of BAT46WJ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAT46WJ by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   60000
RFQ
Bristol Electronics   8005
RFQ
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.25A, 100V V(RRM), SILICON 48000
  • 1 $0.3530
  • 11,332 $0.0618
  • 25,901 $0.0530
$0.0530 / $0.3530 Buy Now

CAD Models for BAT46WJ by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAT46WJ by Nexperia

BAT46WJ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SC-90, SOD-323F, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
120 µA
Reverse Recovery Time-Max
0.0059 µs
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAT46WJ
    Nexperia
    Rectifier Diode
    VS

Alternate Parts for BAT46WJ

This table gives cross-reference parts and alternative options found for BAT46WJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT46WJ,115 BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT46WJ vs BAT46WJ,115
934064494135 Rectifier Diode Nexperia BAT46WJ vs 934064494135
BAT46WJ 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BAT46WJ vs BAT46WJ
BAT46WJF BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT46WJ vs BAT46WJF
BAT46WJ-Q Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJ vs BAT46WJ-Q
BAT46WJ,115 BAT46WJ - Single Schottky barrier diode SOD 2-Pin NXP Semiconductors BAT46WJ vs BAT46WJ,115
Part Number Description Manufacturer Compare
934064494135 Rectifier Diode Nexperia BAT46WJ vs 934064494135
BAT46WJ,115 BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT46WJ vs BAT46WJ,115
BAT46WJ-Q Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJ vs BAT46WJ-Q
BAT46WJ 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BAT46WJ vs BAT46WJ
BAT46WJ,135 DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode NXP Semiconductors BAT46WJ vs BAT46WJ,135
BAT46WJ,115 BAT46WJ - Single Schottky barrier diode SOD 2-Pin NXP Semiconductors BAT46WJ vs BAT46WJ,115
BAT46WJF BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT46WJ vs BAT46WJF

Related Parts for BAT46WJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT46WJ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT46WJ by Nexperia

Select Manufacturer
Which Manufacturer of BAT46WJ would you like to use for your alert(s)?
  • Please alert me when BAT46WJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT46WJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT46WJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT46WJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT46WJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT46WJ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: