Part Details for BAT5404E6327HTSA1. by Infineon Technologies AG
Overview of BAT5404E6327HTSA1. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT5404E6327HTSA1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8122
|
Newark | Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon BAT5404E6327HTSA1. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |