Part Details for BAT54A,235 by NXP Semiconductors
Overview of BAT54A,235 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54A,235
BAT54A,235 CAD Models
BAT54A,235 Part Data Attributes
|
BAT54A,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54A,235
NXP Semiconductors
BAT54 series - Schottky barrier diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54A,235
This table gives cross-reference parts and alternative options found for BAT54A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | BAT54A,235 vs BAT54A-GT1 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54A,235 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAT54A,235 vs BAT54A |
BAT54ATC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | BAT54A,235 vs BAT54ATC |
BAT54APBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54A,235 vs BAT54APBF |
BAT54ALT1 | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, MINIATURE, 318-08, 3 PIN | Motorola Mobility LLC | BAT54A,235 vs BAT54ALT1 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Microsemi Corporation | BAT54A,235 vs BAT54A |