Part Details for BAT54B5003 by Infineon Technologies AG
Overview of BAT54B5003 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54B5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT54B5003-ND
|
DigiKey | DIODE SCHOTTKY SOT23 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAT54 - Rectifier Diode, Schottky, 2 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 90000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAT54B5003
BAT54B5003 CAD Models
BAT54B5003 Part Data Attributes
|
BAT54B5003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54B5003
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54B5003
This table gives cross-reference parts and alternative options found for BAT54B5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54B5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54B5003 vs BAT54-05 |
BAT54-05B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5003 vs BAT54-05B5003 |
BAT54-05B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5003 vs BAT54-05B5000 |
BAT54B | Rectifier Diode, 2 Element, 30V V(RRM), Silicon | Diodes Incorporated | BAT54B5003 vs BAT54B |
BAT54-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54B5003 vs BAT54-04B5003 |
BAT54-05W | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54B5003 vs BAT54-05W |
NSR30CM3T5G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-723 3 LEAD, 8000-REEL | onsemi | BAT54B5003 vs NSR30CM3T5G |
BAT54-05-E6327 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54B5003 vs BAT54-05-E6327 |
BAT54-09P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54B5003 vs BAT54-09P6FILM |
BAT54TBRW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54B5003 vs BAT54TBRW-TP |