Part Details for BAT54BR RF by Taiwan Semiconductor
Overview of BAT54BR RF by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for BAT54BR RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAT54BRRFCT-ND
|
DigiKey | SOT-363, 30V, 0.2A, SCHOTTKY DIO Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
BAT54BR RF
|
Avnet Americas | SOT-363, 30V, 0.2A, SCHOTTKY DIODE - Tape and Reel (Alt: BAT54BR RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0663 | Buy Now |
DISTI #
821-BAT54BRRF
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0690 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0853 | Buy Now |