There are no models available for this part yet.
Overview of BAT54BR RFG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAT54BR RFG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BAT54BRRFGCT-ND
|
DigiKey | SOT-363, 30V, 0.2A, SCHOTTKY DIO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0727 / $0.4500 | Buy Now | |
DISTI #
BAT54BR RFG
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 Plastic T/R - Tape and Reel (Alt: BAT54BR RFG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 | Buy Now | |
DISTI #
821-BAT54BRRFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0900 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0853 | Buy Now | ||
DISTI #
BAT54BR RFG
|
EBV Elektronik | (Alt: BAT54BR RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BAT54BR RFG by Taiwan Semiconductor
Part Data Attributes for BAT54BR RFG by Taiwan Semiconductor
BAT54BR RFG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BAT54BR RFGTaiwan SemiconductorVS
-