Part Details for BAT54BR-G by Taiwan Semiconductor
Overview of BAT54BR-G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAT54BR-GTR-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.1138 | Buy Now |
DISTI #
821-BAT54BR-G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.2A,30V,Surf Mt SCHOTTKY Barr DIODE RoHS: Compliant | 0 |
|
Order Now |
Part Details for BAT54BR-G
BAT54BR-G CAD Models
BAT54BR-G Part Data Attributes
|
BAT54BR-G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAT54BR-G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |