Part Details for BAT54C-13P by Micro Commercial Components
Overview of BAT54C-13P by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAT54C-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAT54C-13PTR-ND
|
DigiKey | SCHOTTKY DIODES & RECTIFIERS Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0343 | Buy Now |
DISTI #
833-BAT54C-13P
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for BAT54C-13P
BAT54C-13P CAD Models
BAT54C-13P Part Data Attributes
|
BAT54C-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54C-13P
Micro Commercial Components
Rectifier Diode, 30V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs |