Part Details for BAT54CD-G RFG by Taiwan Semiconductor
Overview of BAT54CD-G RFG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CD-G RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54CD-G RFG
|
Avnet Americas | Diode Barrier Schottky 30V 200mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54CD-G RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BAT54CD-GRFG
|
Mouser Electronics | Schottky Diodes & Rectifiers SOT-363, 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0900 / $0.4200 | Order Now |
DISTI #
BAT54CD-G RFG
|
Avnet Americas | Diode Barrier Schottky 30V 200mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54CD-G RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |