-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0757
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Rohm BAT54CHMFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.1650 | Buy Now |
DISTI #
BAT54CHMFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3321 In Stock |
|
$0.0394 / $0.1900 | Buy Now |
DISTI #
BAT54CHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
|
Future Electronics | Automotive Schottky Barrier Diode (AEC-Q101 Qualified), SOT-23, -55C to +150C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0180 / $0.0205 | Buy Now |
DISTI #
BAT54CHMFHT116
|
TTI | Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0163 / $0.0188 | Buy Now |
DISTI #
BAT54CHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
BAT54CHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
2772609
|
element14 Asia-Pacific | DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0199 | Buy Now |
DISTI #
2772609RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-23 RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.0199 | Buy Now |
DISTI #
2772609
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CHMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54CHMFHT116
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54CHMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CHMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT5405E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54CHMFHT116 vs BAT5405E6327HTSA1 |
BAT54CHMT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54CHMFHT116 vs BAT54CHMT116 |
BAT5405WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54CHMFHT116 vs BAT5405WH6327XTSA1 |