Part Details for BAT54CW by Shikues Semiconductor
Overview of BAT54CW by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 1 pair of common cathodes 200mA 1V SOT-323-3 Schottky Diodes ROHS | 703 |
|
$0.0053 / $0.0106 | Buy Now |