-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9447
|
Newark | Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54TW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0770 | Buy Now |
DISTI #
23T4528
|
Newark | Diode,schottky,array,30V,0.2W,sot363, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAT54TW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13701 |
|
$0.1290 / $0.4660 | Buy Now |
DISTI #
BAT54TW-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72553 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
BAT54TW-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54TW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000918000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
BAT54TW-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54TW-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
BAT54TW-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54TW-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 918000 Factory Stock |
|
$0.0656 / $0.0782 | Buy Now |
DISTI #
621-BAT54TW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 21206 |
|
$0.0750 / $0.4300 | Buy Now |
DISTI #
E02:0323_01116984
|
Arrow Electronics | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2232 | Europe - 72000 |
|
$0.0670 / $0.0814 | Buy Now |
DISTI #
A03:0893_13586574
|
Arrow Electronics | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2313 | Asia - 48000 |
|
$0.0597 / $0.0725 | Buy Now |
DISTI #
V36:1790_06692230
|
Arrow Electronics | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2315 | Americas - 15000 |
|
$0.0647 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy