-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2898
|
Newark | Small Signal Schottky Diode, 40V, Sot323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:900Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics BAT54WFILMY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19885 |
|
$0.0260 | Buy Now |
DISTI #
41Y5330
|
Newark | Rectifier |Stmicroelectronics BAT54WFILMY Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12133-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 300MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8122 In Stock |
|
$0.0474 / $0.4000 | Buy Now |
DISTI #
BAT54WFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54WFILMY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0474 | Buy Now |
DISTI #
511-BAT54WFILMY
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 RoHS: Compliant | 1258 |
|
$0.0450 / $0.3600 | Buy Now |
DISTI #
V72:2272_06547931
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 0.3A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2242 Container: Cut Strips | Americas - 6566 |
|
$0.0418 / $0.2418 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 1258 |
|
$0.1200 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0424 | Buy Now |
DISTI #
64984841
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.3A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 141 Package Multiple: 1 Date Code: 2242 | Americas - 6566 |
|
$0.0418 / $0.0843 | Buy Now |
DISTI #
77767894
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.3A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1924 Package Multiple: 1 | Americas - 3000 |
|
$0.0369 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54WFILMY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54WFILMY
STMicroelectronics
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54WFILMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WFILMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54ADW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54WFILMY vs BAT54ADW-7-F |
BAT54WSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54WFILMY vs BAT54WSQ-7-F |
BAT54SDW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54WFILMY vs BAT54SDW-7-F |
BAT54JFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54WFILMY vs BAT54JFILM |
BAT54WT-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54WFILMY vs BAT54WT-7 |
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54WFILMY vs BAT54KFILM |
BAT54DW-7-F | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54WFILMY vs BAT54DW-7-F |