Part Details for BAT64-02W by Infineon Technologies AG
Overview of BAT64-02W by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAT64-02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0435
|
Newark | Schottky Diode, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:570Mv, Forward Surge Current:800Ma, Operating Temperature Max:125°C, Diode Case Style:Scd-80 Rohs Compliant: Yes |Infineon BAT64-02W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.3300 | Buy Now |
|
Chip1Cloud | Silicon Schottky Diodes | 80600 |
|
RFQ | |
DISTI #
1791471
|
Farnell | DIODE, SCHOTTKY, 40V, SCD80 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.0373 / $0.1062 | Buy Now |
Part Details for BAT64-02W
BAT64-02W CAD Models
BAT64-02W Part Data Attributes:
|
BAT64-02W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT64-02W
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SCD-80, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SCD-80, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAT64-02W
This table gives cross-reference parts and alternative options found for BAT64-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT64-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT64-02W vs BAV99-7 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | BAT64-02W vs 1N4006SG |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | BAT64-02W vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | BAT64-02W vs D1FS4 |
MA110 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | BAT64-02W vs MA110 |
Z50FF3 | Rectifier Diode, 1 Element, 0.36A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | BAT64-02W vs Z50FF3 |
HER108S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN | Taiwan Semiconductor | BAT64-02W vs HER108S |
D1F60-4063 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | BAT64-02W vs D1F60-4063 |
USD1140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BAT64-02W vs USD1140 |
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT64-02W vs BAV99TQ-13-F |