There are no models available for this part yet.
Overview of BAT64-06WE6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BAT64-06WE6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BAT64-06WE6327-ND
|
DigiKey | DIODE ARR SCHOT 40V 120MA SOT323 Min Qty: 10377 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65500 In Stock |
|
$0.0300 | Buy Now | |
DISTI #
BAT64-06WE6327
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R - Bulk (Alt: BAT64-06WE6327) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 65500 Partner Stock |
|
$0.0236 / $0.0292 | Buy Now | |
Bristol Electronics | Min Qty: 23 | 3000 |
|
$0.0450 / $0.2250 | Buy Now | ||
Rochester Electronics | BAT64 - High Speed Switching, Clipping and Clamping ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65500 |
|
$0.0248 / $0.0292 | Buy Now |