Part Details for BAT64C-7-F by Diodes Incorporated
Overview of BAT64C-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT64C-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT64C-7-FDI-ND
|
DigiKey | DIODE ARR SCHOTT 40V 250MA SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.0641 | Buy Now |
DISTI #
BAT64C-7-F
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT64C-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0284 / $0.0336 | Buy Now |
DISTI #
621-BAT64C-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 3K RoHS: Compliant | 1768 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
BAT64C-7-F
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT64C-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0284 / $0.0336 | Buy Now |
DISTI #
BAT64C-7-F
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.25A, 3ns, SOT23, reel,tape Min Qty: 10 | 0 |
|
$0.0432 / $0.0776 | RFQ |