-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT721 - 40 V, 200 mA Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2958
|
Newark | Small Signal Schottky Diode, Single, 40 V, 200 Ma, 550 Mv, 1 A, 150 C Rohs Compliant: Yes |Nexperia BAT721,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2568 |
|
$0.1070 | Buy Now |
DISTI #
34AH6665
|
Newark | Bat721/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAT721,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 4225 |
|
$0.0850 / $0.0960 | Buy Now |
DISTI #
93X3841
|
Newark | Small Signal Schottky Diode, Single, 40 V, 200 Ma, 550 Mv, 1 A, 150 C Rohs Compliant: Yes |Nexperia BAT721,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1060 | Buy Now |
DISTI #
1727-4822-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16126 In Stock |
|
$0.0649 / $0.4300 | Buy Now |
DISTI #
BAT721,215
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT721,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
771-BAT721-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT721/SOT23/TO-236AB RoHS: Compliant | 7736 |
|
$0.0500 / $0.4300 | Buy Now |
|
Future Electronics | BAT721 Series 40 V 1 A SMT Schottky Barrier Diode in Small Package - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 93000Reel |
|
$0.0417 / $0.0457 | Buy Now |
|
Future Electronics | BAT721 Series 40 V 1 A SMT Schottky Barrier Diode in Small Package - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0484 / $0.0540 | Buy Now |
|
Rochester Electronics | BAT721 - Rectifier Diode, Schottky, 0.2A, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 668960 |
|
$0.0462 / $0.0543 | Buy Now |
DISTI #
BAT721.215
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.2A, SOT23, reel,tape Min Qty: 5 | 2980 |
|
$0.0610 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT721,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT721,215
Nexperia
BAT721 - 40 V, 200 mA Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-21 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT721,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721S_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721S_R2_00001 |
BAT721ST/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721,215 vs BAT721ST/R |
BAT721S_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721S_R1_00001 |
934051290215 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721,215 vs 934051290215 |
BAT721S | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721,215 vs BAT721S |
934051290215 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721,215 vs 934051290215 |
BAT721 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721,215 vs BAT721 |
934054929215 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721,215 vs 934054929215 |
BAT721A,215 | BAT721A - 40 V, 200 mA Schottky barrier dual diode TO-236 3-Pin | NXP Semiconductors | BAT721,215 vs BAT721A,215 |
BAT721A,235 | BAT721 - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin | Nexperia | BAT721,215 vs BAT721A,235 |