Part Details for BAT721S by NXP Semiconductors
Overview of BAT721S by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BAT721S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1614 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 4467 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 2304 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 1269 |
|
$0.1440 / $0.4800 | Buy Now | |
|
Quest Components | 1291 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for BAT721S
BAT721S CAD Models
BAT721S Part Data Attributes:
|
BAT721S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT721S
NXP Semiconductors
DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT721S
This table gives cross-reference parts and alternative options found for BAT721S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721S_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721S vs BAT721S_R2_00001 |
BAT721ST/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721S vs BAT721ST/R |
BAT721S_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721S vs BAT721S_R1_00001 |
934051290215 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721S vs 934051290215 |
BAT721S | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721S vs BAT721S |
934051290215 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721S vs 934051290215 |
BAT721 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721S vs BAT721 |
934054929215 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721S vs 934054929215 |
BAT721,215 | BAT721 - 40 V, 200 mA Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT721S vs BAT721,215 |
BAT721A,215 | BAT721A - 40 V, 200 mA Schottky barrier dual diode TO-236 3-Pin | NXP Semiconductors | BAT721S vs BAT721A,215 |