There are no models available for this part yet.
Overview of BAT754L,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAT754L,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 3 ELEMENT, 0.2A, 30V V(RRM), SILICON | 501 |
|
$0.0900 / $0.4500 | Buy Now |
CAD Models for BAT754L,115 by NXP Semiconductors
Part Data Attributes for BAT754L,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT363
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.2 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT754L,115
This table gives cross-reference parts and alternative options found for BAT754L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT754L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT754L | DIODE 0.2 A, 3 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT754L,115 vs BAT754L |
BAT754L,115 | BAT754L - Schottky barrier triple diode@en-us TSSOP 6-Pin | Nexperia | BAT754L,115 vs BAT754L,115 |
Related Parts for BAT754L,115
-
BAS40TW-7-FRectifier Diodes
-
BZV55-B3V0Zener Diodes
-
1812GC472KAT1AFixed Capacitors
-
IRLML9301TRPBFPower Field-Effect Transistors
-
TNPW080578K7BEEAFixed Resistors
-
TEA1716TSwitching Regulator or Controllers
-
SI1553CDL-T1-GE3Small Signal Field-Effect Transistors
-
EMH60T2RSmall Signal Bipolar Transistors
-
L78L09ACD13TRLinear Regulator ICs