Part Details for BAT82 by New Jersey Semiconductor Products Inc
Overview of BAT82 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT82
BAT82 CAD Models
BAT82 Part Data Attributes
|
BAT82
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BAT82
New Jersey Semiconductor Products Inc
Diode Schottky 50V 0.03A 2-Pin DO-34
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Technology | SCHOTTKY |