-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT85 - Schottky barrier single diode@en-us DO-34 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1928-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA DO34 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22453 In Stock |
|
$0.0511 / $0.4200 | Buy Now |
DISTI #
BAT85,133
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin DO-34 Ammo - Ammo Pack (Alt: BAT85,133) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
771-BAT85133
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT85/SOD68/DO-34 RoHS: Compliant | 13899 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
V99:2348_06513065
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DO-34 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 | Americas - 21139 |
|
$0.0433 / $0.3772 | Buy Now |
DISTI #
V36:1790_06513065
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DO-34 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2349 | Americas - 20000 |
|
$0.0441 / $0.3957 | Buy Now |
DISTI #
V79:2366_19866324
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DO-34 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 19800 |
|
$0.0398 / $0.3567 | Buy Now |
|
Future Electronics | BAT85 Series 30 V Through Hole Schottky Barrier Diode - DO-34 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | 20000Ammo Pack |
|
$0.0471 / $0.0511 | Buy Now |
|
Future Electronics | BAT85 Series 30 V Through Hole Schottky Barrier Diode - DO-34 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0471 / $0.0511 | Buy Now |
DISTI #
61331828
|
Verical | Diode Schottky 0.2A 2-Pin DO-34 T/R Min Qty: 136 Package Multiple: 1 Date Code: 2204 | Americas - 21139 |
|
$0.0433 / $0.1082 | Buy Now |
DISTI #
79056833
|
Verical | Diode Schottky 0.2A 2-Pin DO-34 T/R Min Qty: 153 Package Multiple: 1 Date Code: 2349 | Americas - 20000 |
|
$0.0441 / $0.1135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT85,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT85,133
Nexperia
BAT85 - Schottky barrier single diode@en-us DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT85,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT85,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT85143 | 0.2A, SILICON, SIGNAL DIODE, DO-34 | NXP Semiconductors | BAT85,133 vs BAT85143 |
BAT85,113 | BAT85 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT85,133 vs BAT85,113 |
BAT85-TP-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85,133 vs BAT85-TP-TP |
BAT85/A52A | 0.2A, 30V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85,133 vs BAT85/A52A |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-34 | Nexperia | BAT85,133 vs BAT85 |
BAT85136 | 0.2A, SILICON, SIGNAL DIODE, DO-34 | NXP Semiconductors | BAT85,133 vs BAT85136 |
BAT85 | 0.2A, 30V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85,133 vs BAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | BAT85,133 vs BAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BAT85,133 vs BAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | BAT85,133 vs BAT85 |