-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0210
|
Newark | Small Signal Schottky Diode, 40V/Sot-323 Rohs Compliant: Yes |Nexperia BAT854AW-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2245 |
|
$0.0890 | Buy Now |
DISTI #
1727-BAT854AW-QXCT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0508 / $0.4400 | Buy Now |
DISTI #
BAT854AW-QX
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT854AW-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
771-BAT854AW-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT854AW-Q/SOT323/SC-70 RoHS: Compliant | 1797 |
|
$0.0680 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0542 | Buy Now |
DISTI #
BAT854AW-QX
|
TTI | Schottky Diodes & Rectifiers BAT854AW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0630 / $0.0650 | Buy Now |
DISTI #
BAT854AW-QX
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT854AW-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
BAT854AW-QX
|
Avnet Silica | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R (Alt: BAT854AW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 93000 |
|
Buy Now | |
DISTI #
BAT854AW-QX
|
EBV Elektronik | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R (Alt: BAT854AW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3912168
|
element14 Asia-Pacific | SMALL SIGNAL SCHOTTKY DIODE, 40V/SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2245 |
|
$0.0716 / $0.4644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy